
* Images are for reference only
HEF4104BT-Q100118
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- HEF4104BT-Q100118
- JLCPCB Part #
- C3754432
- Package
- SOIC-16
- Description
- -40℃~+85℃ 140ns@15V,50pF、160ns@10V,50pF、340ns@5V,50pF 150uA 3.6mA 3.6mA 3V~15V HEF4104B Tri-State SOIC-16 Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7832
200+
$0.3040
500+
$0.2927
1000+
$0.2879
Related Products