CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Logic Gates
  6. HEF4081BT/AU118
HEF4081BT/AU118
Extended
* Images are for reference only

HEF4081BT/AU118

Attributes
Value
Manufacturer
Nexperia
MFR.Part #
HEF4081BT/AU118
JLCPCB Part #
C4470413
Package
SOIC-14
Description
-40℃~+125℃ 1.5V、3V、4V 2 250nA 3.5V、7V、11V 3V~15V 4 4.2mA 4.2mA 4.95V、9.95V、14.95V 40ns@15V,50pF、50ns@10V,50pF、110ns@5V,50pF 50mV AND Gate HEF4081B SOIC-14 Logic Gates ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Logic Gates
ManufacturerNexperia
PackageSOIC-14
Output Logic Level - Low50mV
Operating Temperature-40℃~+125℃
Propagation Delay40ns@15V,50pF、50ns@10V,50pF、110ns@5V,50pF
Output Logic Level - High4.95V、9.95V、14.95V
Logic TypeAND Gate
Current - Output High(IOH)4.2mA
Input Logic Level - Low1.5V、3V、4V
SeriesHEF4081B
Input Logic Level - High3.5V、7V、11V
Voltage - Supply3V~15V
Number of Gates4
Quiescent Current250nA
Inputs per Gates2
Current - Output Low(IOL)4.2mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Logic Gates
  6. HEF4081BT/AU118
HEF4081BT/AU118

* Images are for reference only

HEF4081BT/AU118

Extended
Manufacturer

Nexperia

MFR.Part #
HEF4081BT/AU118
JLCPCB Part #
C4470413
Package
SOIC-14
Description
-40℃~+125℃ 1.5V、3V、4V 2 250nA 3.5V、7V、11V 3V~15V 4 4.2mA 4.2mA 4.95V、9.95V、14.95V 40ns@15V,50pF、50ns@10V,50pF、110ns@5V,50pF 50mV AND Gate HEF4081B SOIC-14 Logic Gates ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HEF4081BT/AU118

* Images are for reference only

HEF4081BT/AU118

Extended
Manufacturer

Nexperia

MFR.Part #
HEF4081BT/AU118
JLCPCB Part #
C4470413
Package
SOIC-14
Description
-40℃~+125℃ 1.5V、3V、4V 2 250nA 3.5V、7V、11V 3V~15V 4 4.2mA 4.2mA 4.95V、9.95V、14.95V 40ns@15V,50pF、50ns@10V,50pF、110ns@5V,50pF 50mV AND Gate HEF4081B SOIC-14 Logic Gates ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HEF4081BT/AU118 Specifications

HEF4081BT/AU118 technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Logic Gates
ManufacturerNexperia
PackageSOIC-14
Output Logic Level - Low50mV
Operating Temperature-40℃~+125℃
Propagation Delay40ns@15V,50pF、50ns@10V,50pF、110ns@5V,50pF
Output Logic Level - High4.95V、9.95V、14.95V
Logic TypeAND Gate
Current - Output High(IOH)4.2mA
Input Logic Level - Low1.5V、3V、4V
SeriesHEF4081B
Input Logic Level - High3.5V、7V、11V
Voltage - Supply3V~15V
Number of Gates4
Quiescent Current250nA
Inputs per Gates2
Current - Output Low(IOL)4.2mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HEF4081BT/AU118. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HEF4081BT/AU118 Schematic Symbol & PCB Footprint

The HEF4081BT/AU118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.