
* Images are for reference only
HEF4060BTTJ
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- HEF4060BTTJ
- JLCPCB Part #
- C551461
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1 30MHz 3V~15V Asynchronous Divide-by-2 Falling Edge Up Counter TSSOP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2859
10+
$0.2257
30+
$0.2000
100+
$0.1677
500+
$0.1535
1000+
$0.1448
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products