
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Package | TSSOP-16 | |
| Clock Frequency | 40MHz | |
| Function | Parallel-to-Serial | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 40ns@15V,50pF | |
| Voltage - Supply | 3V~15V | |
| Pd - Power Dissipation | 500mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HEF4021BTT118 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Package | TSSOP-16 | |
| Clock Frequency | 40MHz | |
| Function | Parallel-to-Serial | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 40ns@15V,50pF | |
| Voltage - Supply | 3V~15V | |
| Pd - Power Dissipation | 500mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HEF4021BTT118. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HEF4021BTT118 datasheets or manufacturer documentation.
Datasheet: HEF4021BTT118 Datasheet (PDF)
The HEF4021BTT118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.