HEF40106BT-Q100118
Extended
* Images are for reference only

HEF40106BT-Q100118

Attributes
Value
Manufacturer
MFR.Part #
HEF40106BT-Q100118
JLCPCB Part #
C4469703
Package
-
Description
-40℃~+125℃ 1 1.5V~3V、3V~6.3V、4V~10.1V 250nA 2V~3.5V、3.7V~7V、4.9V~11V 3V~15V 4.2mA 4.95V、9.95V、14.95V 50mV 6 60ns@15V,50pF、70ns@10V,50pF、180ns@5V,50pF - Inverters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Inverters
ManufacturerNexperia
Package-
Output Logic Level - Low50mV
Operating Temperature-40℃~+125℃
Propagation Delay60ns@15V,50pF、70ns@10V,50pF、180ns@5V,50pF
Number of Channels6
Input Logic Level - High2V~3.5V、3.7V~7V、4.9V~11V
Output Logic Level - High4.95V、9.95V、14.95V
Voltage - Supply3V~15V
Quiescent Current250nA
Input Logic Level - Low1.5V~3V、3V~6.3V、4V~10.1V
Input Number1
Current - Output Low(IOL)4.2mA