
* Images are for reference only
BZX8850S-C6V2-QYL
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BZX8850S-C6V2-QYL
- JLCPCB Part #
- C7093984
- Package
- SOD-882
- Description
- 1 Independent 10Ω 1uA@5V 365mW 5.89V~6.51V 6.2V ±5% SOD-882 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1030
200+
$0.0411
500+
$0.0398
1000+
$0.0391