
* Images are for reference only
BZX84J-B4V3,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BZX84J-B4V3,115
- JLCPCB Part #
- C295454
- Package
- SOD-323F
- Description
- 1 Independent 3uA@1V 4.21V~4.39V 4.3V 550mW 90Ω SOD-323F Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 132
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0798
100+
$0.0682
300+
$0.0624
3000+
$0.0582
6000+
$0.0547
9000+
$0.0529
Related Products