
* Images are for reference only
BZX585-B9V1,135
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BZX585-B9V1,135
- JLCPCB Part #
- C550625
- Package
- SOD-523(SC-79)
- Description
- 1 Independent 2Ω 300mW 500nA@6V 8.92V~9.28V 9.1V SOD-523(SC-79) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 340
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0428
10+
$0.0341
30+
$0.0298
100+
$0.0264
500+
$0.0238
1000+
$0.0226
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products