
BUK7E13-60E,127
- Manufacturer
- MFR.Part #
- BUK7E13-60E,127
- JLCPCB Part #
- C549862
- Package
- TO-262-3
- Description
- -55℃~+175℃ 1 N-channel 1.298nF 122pF 22.9nC@10V 58A 60V 9.6mΩ@10V 96W TO-262-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nexperia | |
| Package | TO-262-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 1.298nF | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 22.9nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 122pF | |
| Current - Continuous Drain(Id) | 58A | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 96W | |
| RDS(on) | 9.6mΩ@10V |

* Images are for reference only
BUK7E13-60E,127
Extended- Manufacturer
- MFR.Part #
- BUK7E13-60E,127
- JLCPCB Part #
- C549862
- Package
- TO-262-3
- Description
- -55℃~+175℃ 1 N-channel 1.298nF 122pF 22.9nC@10V 58A 60V 9.6mΩ@10V 96W TO-262-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BUK7E13-60E,127
Extended- Manufacturer
- MFR.Part #
- BUK7E13-60E,127
- JLCPCB Part #
- C549862
- Package
- TO-262-3
- Description
- -55℃~+175℃ 1 N-channel 1.298nF 122pF 22.9nC@10V 58A 60V 9.6mΩ@10V 96W TO-262-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BUK7E13-60E,127 Specifications
BUK7E13-60E,127 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nexperia | |
| Package | TO-262-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 1.298nF | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 22.9nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 122pF | |
| Current - Continuous Drain(Id) | 58A | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 96W | |
| RDS(on) | 9.6mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BUK7E13-60E,127. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BUK7E13-60E,127 Documents
BUK7E13-60E,127 datasheets or manufacturer documentation.
Datasheet: BUK7E13-60E,127 Datasheet (PDF)
BUK7E13-60E,127 Schematic Symbol & PCB Footprint
The BUK7E13-60E,127 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.