
* Images are for reference only
BF821-QR
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BF821-QR
- JLCPCB Part #
- C20235066
- Package
- TO-236AB
- Description
- -65℃~+150℃ 1 PNP 10nA 250mW 300V 50mA 5V 60MHz 800mV@30mA,5mA PNP TO-236AB Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1152
200+
$0.0460
500+
$0.0444
1000+
$0.0436
Related Products