
* Images are for reference only
BCP69-25-QF
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BCP69-25-QF
- JLCPCB Part #
- C20235054
- Package
- SOT-223
- Description
- 1.35W 100nA 140MHz 20V 2A 500mV@1A,100mA 5V PNP SOT-223 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1900
200+
$0.0759
500+
$0.0733
1000+
$0.0720
Related Products