
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Nexperia | |
| Package | SSOP-14-5.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 2.6ns@3.3V,50pF | |
| Current - Output High(IOH) | 20mA | |
| Voltage - Supply | 2.7V~3.6V | |
| Input Logic Level - High | 2V | |
| Input Logic Level -Low | 800mV | |
| Features | Power shutdown protection | |
| Number of Circuits | 6 | |
| Current - Output Low(IOL) | 32mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LVT04DB-Q100J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Nexperia | |
| Package | SSOP-14-5.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 2.6ns@3.3V,50pF | |
| Current - Output High(IOH) | 20mA | |
| Voltage - Supply | 2.7V~3.6V | |
| Input Logic Level - High | 2V | |
| Input Logic Level -Low | 800mV | |
| Features | Power shutdown protection | |
| Number of Circuits | 6 | |
| Current - Output Low(IOL) | 32mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVT04DB-Q100J. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LVT04DB-Q100J datasheets or manufacturer documentation.
Datasheet: 74LVT04DB-Q100J Datasheet (PDF)
The 74LVT04DB-Q100J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.