
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Nexperia | |
| Package | XSON-6(1x1.5) | |
| Ron | 6Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 11pF | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay (tpd) | 600ps | |
| Bandwidth | 155MHz | |
| Charge Injection | 7.5pC | |
| Features | Bidirectional analog channel、Level shifting | |
| Turn-on time | 5.3ns | |
| Turn-off time | 4.2ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LVC1G66GM,132 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Nexperia | |
| Package | XSON-6(1x1.5) | |
| Ron | 6Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 11pF | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay (tpd) | 600ps | |
| Bandwidth | 155MHz | |
| Charge Injection | 7.5pC | |
| Features | Bidirectional analog channel、Level shifting | |
| Turn-on time | 5.3ns | |
| Turn-off time | 4.2ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVC1G66GM,132. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LVC1G66GM,132 datasheets or manufacturer documentation.
Datasheet: 74LVC1G66GM,132 Datasheet (PDF)
The 74LVC1G66GM,132 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.