
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Nexperia | |
| Package | SC-74A | |
| Output Logic Level - Low | 550mV | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC | |
| Number of Channels | 1 | |
| Output Logic Level - High | 3.8V、5.4V | |
| Input Logic Level - High | 1.7V、2V、3.15V~3.85V | |
| Voltage - Supply | 1.65V~5.5V | |
| Quiescent Current | 4uA | |
| Input Logic Level - Low | 700mV、800mV、1.35V~1.65V | |
| Input Number | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LVC1G04GV-Q100125 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Nexperia | |
| Package | SC-74A | |
| Output Logic Level - Low | 550mV | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC | |
| Number of Channels | 1 | |
| Output Logic Level - High | 3.8V、5.4V | |
| Input Logic Level - High | 1.7V、2V、3.15V~3.85V | |
| Voltage - Supply | 1.65V~5.5V | |
| Quiescent Current | 4uA | |
| Input Logic Level - Low | 700mV、800mV、1.35V~1.65V | |
| Input Number | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVC1G04GV-Q100125. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LVC1G04GV-Q100125 datasheets or manufacturer documentation.
Datasheet: 74LVC1G04GV-Q100125 Datasheet (PDF)
The 74LVC1G04GV-Q100125 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.