


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Nexperia | |
| Package | SO-16 | |
| Ron | 100Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 3 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 1V~6V | |
| Propagation Delay (tpd) | 5ns | |
| Bandwidth | 200MHz | |
| Features | Level shifting | |
| Turn-off time | 24ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LV4053D,118 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Nexperia | |
| Package | SO-16 | |
| Ron | 100Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 3 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 1V~6V | |
| Propagation Delay (tpd) | 5ns | |
| Bandwidth | 200MHz | |
| Features | Level shifting | |
| Turn-off time | 24ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LV4053D,118. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LV4053D,118 datasheets or manufacturer documentation.
Datasheet: 74LV4053D,118 Datasheet (PDF)
The 74LV4053D,118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.