
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | - | |
| Output Logic Level - Low | 100mV、250mV、350mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 6.1ns@5V,30pF | |
| Output Logic Level - High | 1.5V、1.93V、2V、2.25V、2.6V、2.78V、2.9V、4.1V、4.2V、4.6V | |
| Logic Type | XNOR Gate | |
| Current - Output High(IOH) | 25mA | |
| Input Logic Level - Low | 580mV、750mV、800mV | |
| Series | 74LV | |
| Input Logic Level - High | 940mV~1.8V、1.135V~2.5V、1.35V~3.3V、2.02V~5.5V | |
| Voltage - Supply | 1.6V~5.5V | |
| Number of Gates | 1 | |
| Quiescent Current | 10uA | |
| Features | Overvoltage-tolerant input | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 25mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LV1T87GW,125 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | - | |
| Output Logic Level - Low | 100mV、250mV、350mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 6.1ns@5V,30pF | |
| Output Logic Level - High | 1.5V、1.93V、2V、2.25V、2.6V、2.78V、2.9V、4.1V、4.2V、4.6V | |
| Logic Type | XNOR Gate | |
| Current - Output High(IOH) | 25mA | |
| Input Logic Level - Low | 580mV、750mV、800mV | |
| Series | 74LV | |
| Input Logic Level - High | 940mV~1.8V、1.135V~2.5V、1.35V~3.3V、2.02V~5.5V | |
| Voltage - Supply | 1.6V~5.5V | |
| Number of Gates | 1 | |
| Quiescent Current | 10uA | |
| Features | Overvoltage-tolerant input | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 25mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LV1T87GW,125. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 74LV1T87GW,125 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.