



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | TSSOP-5-1.3mm | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 5.2ns@5V,30pF | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 1.6V~5.5V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Elements | 1 | |
| Logic Family | 74LV | |
| output type | Push-pull | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LV1T34GW,125 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | TSSOP-5-1.3mm | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 5.2ns@5V,30pF | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 1.6V~5.5V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Elements | 1 | |
| Logic Family | 74LV | |
| output type | Push-pull | |
| Current - Output Low(IOL) | 8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LV1T34GW,125. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LV1T34GW,125 datasheets or manufacturer documentation.
Datasheet: 74LV1T34GW,125 Datasheet (PDF)
The 74LV1T34GW,125 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.