
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | TSSOP-5 | |
| Output Logic Level - Low | 100mV、150mV、200mV、250mV、252mV、350mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 4.7ns@5V,15pF、5.4ns@5V,30pF、6.4ns@3.3V,15pF、7.3ns@3.3V,30pF、8ns@2.5V,15pF、9.1ns@2.5V,30pF、11.7ns@1.8V,15pF、13.3ns@1.8V,30pF | |
| Output Logic Level - High | 1.28V、1.5V、2V、2.15V、2.25V | |
| Logic Type | OR Gate | |
| Input Logic Level - Low | 550mV、580mV、710mV、750mV、800mV | |
| Series | 74LV | |
| Number of Channels | 1 | |
| Input Logic Level - High | 940mV、1V、1.135V、1.21V、1.35V、1.47V、2.02V~2.03V、2.1V~2.11V | |
| Voltage - Supply | 1.6V~5.5V | |
| Quiescent Current | 10uA | |
| Features | Overvoltage-tolerant input | |
| Input Number | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LV1T32GW125 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | TSSOP-5 | |
| Output Logic Level - Low | 100mV、150mV、200mV、250mV、252mV、350mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 4.7ns@5V,15pF、5.4ns@5V,30pF、6.4ns@3.3V,15pF、7.3ns@3.3V,30pF、8ns@2.5V,15pF、9.1ns@2.5V,30pF、11.7ns@1.8V,15pF、13.3ns@1.8V,30pF | |
| Output Logic Level - High | 1.28V、1.5V、2V、2.15V、2.25V | |
| Logic Type | OR Gate | |
| Input Logic Level - Low | 550mV、580mV、710mV、750mV、800mV | |
| Series | 74LV | |
| Number of Channels | 1 | |
| Input Logic Level - High | 940mV、1V、1.135V、1.21V、1.35V、1.47V、2.02V~2.03V、2.1V~2.11V | |
| Voltage - Supply | 1.6V~5.5V | |
| Quiescent Current | 10uA | |
| Features | Overvoltage-tolerant input | |
| Input Number | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LV1T32GW125. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LV1T32GW125 datasheets or manufacturer documentation.
Datasheet: 74LV1T32GW125 Datasheet (PDF)
The 74LV1T32GW125 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.