
74HCT4094D-Q100118
- Manufacturer
- MFR.Part #
- 74HCT4094D-Q100118
- JLCPCB Part #
- C3304238
- Package
- SO-16
- Description
- -40℃~+125℃ 4.5V~5.5V 74HCT 8 Serial-to-Parallel Tri-State SO-16 Shift Registers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Package | SO-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Serial-to-Parallel | |
| Series | 74HCT | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State |

* Images are for reference only
74HCT4094D-Q100118
Extended- Manufacturer
- MFR.Part #
- 74HCT4094D-Q100118
- JLCPCB Part #
- C3304238
- Package
- SO-16
- Description
- -40℃~+125℃ 4.5V~5.5V 74HCT 8 Serial-to-Parallel Tri-State SO-16 Shift Registers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
74HCT4094D-Q100118
Extended- Manufacturer
- MFR.Part #
- 74HCT4094D-Q100118
- JLCPCB Part #
- C3304238
- Package
- SO-16
- Description
- -40℃~+125℃ 4.5V~5.5V 74HCT 8 Serial-to-Parallel Tri-State SO-16 Shift Registers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74HCT4094D-Q100118 Specifications
74HCT4094D-Q100118 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Package | SO-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Serial-to-Parallel | |
| Series | 74HCT | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74HCT4094D-Q100118. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74HCT4094D-Q100118 Documents
74HCT4094D-Q100118 datasheets or manufacturer documentation.
Datasheet: 74HCT4094D-Q100118 Datasheet (PDF)
74HCT4094D-Q100118 Schematic Symbol & PCB Footprint
The 74HCT4094D-Q100118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.