
* Images are for reference only
74HCT4052D,112
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HCT4052D,112
- JLCPCB Part #
- C547703
- Package
- SO-16
- Description
- -40℃~+125℃ 180MHz 2 21ns 28ns 4.5V~5.5V 4:1 4ns 70Ω SO-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 82
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1578
10+
$0.1244
30+
$0.1100
100+
$0.0922
500+
$0.0841
1000+
$0.0794
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products