
* Images are for reference only
74HCT32D/C4J
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HCT32D/C4J
- JLCPCB Part #
- C20234988
- Package
- SO-14
- Description
- -40℃~+125℃ 2 2V 3.7V 36ns@4.5V,50pF 4 4.5V~5.5V 400mV 40uA 4mA 5.2mA 74HCT 800mV OR Gate SO-14 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 2664
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3099
200+
$0.1237
500+
$0.1195
1000+
$0.1174
Related Products