
* Images are for reference only
74HCT193D-Q100J
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HCT193D-Q100J
- JLCPCB Part #
- C547432
- Package
- SO-16
- Description
- -40℃~+125℃ 1 4.5V~5.5V 43MHz Asynchronous Divide-by-2 Rising Edge SO-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3096
10+
$0.2445
30+
$0.2165
100+
$0.1818
500+
$0.1662
1000+
$0.1568
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →