
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | XSON-6(1.5x1) | |
| Output Logic Level - Low | 10mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 46ns@0.75V,5pF | |
| Output Logic Level - High | 690mV | |
| Logic Type | NOR Gate、OR Gate、XOR Gate、AND Gate、NAND Gate | |
| Input type | Schmitt trigger | |
| Series | 74AXP | |
| Voltage - Supply | 700mV~2.75V | |
| Quiescent Current | 300nA | |
| Features | Local shutdown mode |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74AXP1G58GM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | XSON-6(1.5x1) | |
| Output Logic Level - Low | 10mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 46ns@0.75V,5pF | |
| Output Logic Level - High | 690mV | |
| Logic Type | NOR Gate、OR Gate、XOR Gate、AND Gate、NAND Gate | |
| Input type | Schmitt trigger | |
| Series | 74AXP | |
| Voltage - Supply | 700mV~2.75V | |
| Quiescent Current | 300nA | |
| Features | Local shutdown mode |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AXP1G58GM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 74AXP1G58GM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.