
* Images are for reference only
74AVC16836ADGG,112
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74AVC16836ADGG,112
- JLCPCB Part #
- C546234
- Package
- TSSOP-56-6.1mm
- Description
- -40℃~+85℃ 0.2ns 0.5ns 1.2V~3.6V 1.5ns 74AVC Tri-State TSSOP-56-6.1mm Latches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 875
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7406
10+
$2.3277
30+
$2.0691
100+
$1.8057
500+
$1.6852
875+
$1.6338
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →