
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Package | TSSOP-48-6.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 350MHz | |
| Propagation Delay | 1.3ns@3.3V,30pF | |
| Number of Bits per Element | 8、8 | |
| Output Type | Tri-State | |
| Trigger Type | Rising Edge | |
| Setup Time | -100ps | |
| Series | 74AVCSeries | |
| Function | Enable | |
| Type | D-Type | |
| Voltage - Supply | 1.2V~3.6V | |
| Quiescent Current | 200nA | |
| Number of Elements | 2 | |
| Hold Time | 400ps | |
| Input Capacitance | 5pF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74AVC16374DGG,118 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Package | TSSOP-48-6.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 350MHz | |
| Propagation Delay | 1.3ns@3.3V,30pF | |
| Number of Bits per Element | 8、8 | |
| Output Type | Tri-State | |
| Trigger Type | Rising Edge | |
| Setup Time | -100ps | |
| Series | 74AVCSeries | |
| Function | Enable | |
| Type | D-Type | |
| Voltage - Supply | 1.2V~3.6V | |
| Quiescent Current | 200nA | |
| Number of Elements | 2 | |
| Hold Time | 400ps | |
| Input Capacitance | 5pF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AVC16374DGG,118. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74AVC16374DGG,118 datasheets or manufacturer documentation.
Datasheet: 74AVC16374DGG,118 Datasheet (PDF)
The 74AVC16374DGG,118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.