


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | XSON-8(1x1.95) | |
| Output Logic Level - Low | 310mV、440mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 19.1ns@1.3V,30pF | |
| Output Logic Level - High | 1.11V、1.32V、1.9V、2.05V、2.6V、2.72V | |
| Logic Type | OR Gate | |
| Current - Output High(IOH) | 4mA | |
| Input type | Schmitt trigger | |
| Series | 74AUP | |
| Voltage - Supply | 800mV~3.6V | |
| Number of Gates | 2 | |
| Quiescent Current | 900nA | |
| Features | Overvoltage-tolerant input、Local shutdown mode | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 4mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74AUP2G32GT,115 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | XSON-8(1x1.95) | |
| Output Logic Level - Low | 310mV、440mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 19.1ns@1.3V,30pF | |
| Output Logic Level - High | 1.11V、1.32V、1.9V、2.05V、2.6V、2.72V | |
| Logic Type | OR Gate | |
| Current - Output High(IOH) | 4mA | |
| Input type | Schmitt trigger | |
| Series | 74AUP | |
| Voltage - Supply | 800mV~3.6V | |
| Number of Gates | 2 | |
| Quiescent Current | 900nA | |
| Features | Overvoltage-tolerant input、Local shutdown mode | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 4mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AUP2G32GT,115. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74AUP2G32GT,115 datasheets or manufacturer documentation.
Datasheet: 74AUP2G32GT,115 Datasheet (PDF)
The 74AUP2G32GT,115 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.