
74AUP2G08GM,125
- Manufacturer
- MFR.Part #
- 74AUP2G08GM,125
- JLCPCB Part #
- C546053
- Package
- XQFN-8(1.6x1.6)
- Description
- -40℃~+125℃ 1.6V、2V 2 2 2.6V 450mV 4mA 4mA 6.2ns@3V,30pF 74AUP 800mV~3.6V 900mV 900nA AND Gate Local shutdown mode XQFN-8(1.6x1.6) Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | XQFN-8(1.6x1.6) | |
| Output Logic Level - Low | 450mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 6.2ns@3V,30pF | |
| Output Logic Level - High | 2.6V | |
| Logic Type | AND Gate | |
| Current - Output High(IOH) | 4mA | |
| Input Logic Level - Low | 900mV | |
| Series | 74AUP | |
| Number of Channels | 2 | |
| Input Logic Level - High | 1.6V、2V | |
| Voltage - Supply | 800mV~3.6V | |
| Quiescent Current | 900nA | |
| Features | Local shutdown mode | |
| Input Number | 2 | |
| Current - Output Low(IOL) | 4mA |

* Images are for reference only
74AUP2G08GM,125
Extended- Manufacturer
- MFR.Part #
- 74AUP2G08GM,125
- JLCPCB Part #
- C546053
- Package
- XQFN-8(1.6x1.6)
- Description
- -40℃~+125℃ 1.6V、2V 2 2 2.6V 450mV 4mA 4mA 6.2ns@3V,30pF 74AUP 800mV~3.6V 900mV 900nA AND Gate Local shutdown mode XQFN-8(1.6x1.6) Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
74AUP2G08GM,125
Extended- Manufacturer
- MFR.Part #
- 74AUP2G08GM,125
- JLCPCB Part #
- C546053
- Package
- XQFN-8(1.6x1.6)
- Description
- -40℃~+125℃ 1.6V、2V 2 2 2.6V 450mV 4mA 4mA 6.2ns@3V,30pF 74AUP 800mV~3.6V 900mV 900nA AND Gate Local shutdown mode XQFN-8(1.6x1.6) Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74AUP2G08GM,125 Specifications
74AUP2G08GM,125 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | XQFN-8(1.6x1.6) | |
| Output Logic Level - Low | 450mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 6.2ns@3V,30pF | |
| Output Logic Level - High | 2.6V | |
| Logic Type | AND Gate | |
| Current - Output High(IOH) | 4mA | |
| Input Logic Level - Low | 900mV | |
| Series | 74AUP | |
| Number of Channels | 2 | |
| Input Logic Level - High | 1.6V、2V | |
| Voltage - Supply | 800mV~3.6V | |
| Quiescent Current | 900nA | |
| Features | Local shutdown mode | |
| Input Number | 2 | |
| Current - Output Low(IOL) | 4mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AUP2G08GM,125. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74AUP2G08GM,125 Documents
74AUP2G08GM,125 datasheets or manufacturer documentation.
Datasheet: 74AUP2G08GM,125 Datasheet (PDF)
74AUP2G08GM,125 Schematic Symbol & PCB Footprint
The 74AUP2G08GM,125 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.