CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Inverters
  6. 74AUP1G14GX125 REEL
74AUP1G14GX125 REEL
Extended
* Images are for reference only

74AUP1G14GX125 REEL

Attributes
Value
Manufacturer
Nexperia
MFR.Part #
74AUP1G14GX125 REEL
JLCPCB Part #
C3272950
Package
X2-SON-5(0.8x0.8)
Description
-40℃~+125℃ 1 4mA 4mA 500nA 6.1ns@3.3V,30pF 74AUP 800mV~3.6V Schmitt trigger 电源关断保护、噪声抑制功能 X2-SON-5(0.8x0.8) Inverters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Inverters
ManufacturerNexperia
PackageX2-SON-5(0.8x0.8)
Operating Temperature-40℃~+125℃
Input TypeSchmitt trigger
Propagation Delay6.1ns@3.3V,30pF
Current - Output High(IOH)4mA
Quiescent Current(Iq)500nA
Series74AUP
Voltage - Supply800mV~3.6V
Features电源关断保护、噪声抑制功能
Number of Circuits1
Current - Output Low(IOL)4mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Inverters
  6. 74AUP1G14GX125 REEL
74AUP1G14GX125 REEL

* Images are for reference only

74AUP1G14GX125 REEL

Extended
Manufacturer

Nexperia

MFR.Part #
74AUP1G14GX125 REEL
JLCPCB Part #
C3272950
Package
X2-SON-5(0.8x0.8)
Description
-40℃~+125℃ 1 4mA 4mA 500nA 6.1ns@3.3V,30pF 74AUP 800mV~3.6V Schmitt trigger 电源关断保护、噪声抑制功能 X2-SON-5(0.8x0.8) Inverters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

74AUP1G14GX125 REEL

* Images are for reference only

74AUP1G14GX125 REEL

Extended
Manufacturer

Nexperia

MFR.Part #
74AUP1G14GX125 REEL
JLCPCB Part #
C3272950
Package
X2-SON-5(0.8x0.8)
Description
-40℃~+125℃ 1 4mA 4mA 500nA 6.1ns@3.3V,30pF 74AUP 800mV~3.6V Schmitt trigger 电源关断保护、噪声抑制功能 X2-SON-5(0.8x0.8) Inverters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

74AUP1G14GX125 REEL Specifications

74AUP1G14GX125 REEL technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Inverters
ManufacturerNexperia
PackageX2-SON-5(0.8x0.8)
Operating Temperature-40℃~+125℃
Input TypeSchmitt trigger
Propagation Delay6.1ns@3.3V,30pF
Current - Output High(IOH)4mA
Quiescent Current(Iq)500nA
Series74AUP
Voltage - Supply800mV~3.6V
Features电源关断保护、噪声抑制功能
Number of Circuits1
Current - Output Low(IOL)4mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AUP1G14GX125 REEL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

74AUP1G14GX125 REEL Documents

74AUP1G14GX125 REEL datasheets or manufacturer documentation.

Datasheet: 74AUP1G14GX125 REEL Datasheet (PDF)

74AUP1G14GX125 REEL Schematic Symbol & PCB Footprint

The 74AUP1G14GX125 REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.