
74ALVT16244DL118
- Manufacturer
- MFR.Part #
- 74ALVT16244DL118
- JLCPCB Part #
- C3754341
- Package
- SSOP-48
- Description
- -40℃~+85℃ 0.1mA 2.3V~2.7V、3V~3.6V 32mA 4 4 64mA 74ALVT Tri-State SSOP-48 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | SSOP-48 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 2.3V~2.7V、3V~3.6V | |
| Quiescent Current | 0.1mA | |
| Current - Output High(IOH) | 32mA | |
| Number of Elements | 4 | |
| Logic Family | 74ALVT | |
| Current - Output Low(IOL) | 64mA | |
| output type | Tri-State |

* Images are for reference only
74ALVT16244DL118
Extended- Manufacturer
- MFR.Part #
- 74ALVT16244DL118
- JLCPCB Part #
- C3754341
- Package
- SSOP-48
- Description
- -40℃~+85℃ 0.1mA 2.3V~2.7V、3V~3.6V 32mA 4 4 64mA 74ALVT Tri-State SSOP-48 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
74ALVT16244DL118
Extended- Manufacturer
- MFR.Part #
- 74ALVT16244DL118
- JLCPCB Part #
- C3754341
- Package
- SSOP-48
- Description
- -40℃~+85℃ 0.1mA 2.3V~2.7V、3V~3.6V 32mA 4 4 64mA 74ALVT Tri-State SSOP-48 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74ALVT16244DL118 Specifications
74ALVT16244DL118 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | SSOP-48 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 2.3V~2.7V、3V~3.6V | |
| Quiescent Current | 0.1mA | |
| Current - Output High(IOH) | 32mA | |
| Number of Elements | 4 | |
| Logic Family | 74ALVT | |
| Current - Output Low(IOL) | 64mA | |
| output type | Tri-State |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74ALVT16244DL118. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74ALVT16244DL118 Documents
74ALVT16244DL118 datasheets or manufacturer documentation.
Datasheet: 74ALVT16244DL118 Datasheet (PDF)
74ALVT16244DL118 Schematic Symbol & PCB Footprint
The 74ALVT16244DL118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.