
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | SC-74A | |
| Output Logic Level - Low | 100mV、360mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 7.9ns@5V,50pF | |
| Output Logic Level - High | 3.94V、4.4V | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 8mA | |
| Input Logic Level - Low | 800mV | |
| Input type | TTL compatible CMOS | |
| Series | 74AHCT Series | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Gates | 1 | |
| Quiescent Current | 1uA | |
| Features | Overvoltage-tolerant input | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74AHCT1G00GV,125 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | SC-74A | |
| Output Logic Level - Low | 100mV、360mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 7.9ns@5V,50pF | |
| Output Logic Level - High | 3.94V、4.4V | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 8mA | |
| Input Logic Level - Low | 800mV | |
| Input type | TTL compatible CMOS | |
| Series | 74AHCT Series | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Gates | 1 | |
| Quiescent Current | 1uA | |
| Features | Overvoltage-tolerant input | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AHCT1G00GV,125. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74AHCT1G00GV,125 datasheets or manufacturer documentation.
Datasheet: 74AHCT1G00GV,125 Datasheet (PDF)
The 74AHCT1G00GV,125 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.