
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Nearson | |
| Package | - | |
| VSWR | 2.5 | |
| Operating Temperature | -20℃~+65℃ | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 2dBi、3dBi、3dBi | |
| Frequency(Center/Band) | 700MHz、2.6GHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T6165AH-LTE-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Nearson | |
| Package | - | |
| VSWR | 2.5 | |
| Operating Temperature | -20℃~+65℃ | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 2dBi、3dBi、3dBi | |
| Frequency(Center/Band) | 700MHz、2.6GHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T6165AH-LTE-S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T6165AH-LTE-S datasheets or manufacturer documentation.
Datasheet: T6165AH-LTE-S Datasheet (PDF)
The T6165AH-LTE-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.