
T2102AH-2.4/4.9/5.X-S
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Nearson | |
| Package | - | |
| VSWR | 2 | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 2dBi | |
| Frequency(Center/Band) | 2.4GHz、5.4GHz |

* Images are for reference only
T2102AH-2.4/4.9/5.X-S
Extended- Manufacturer
- MFR.Part #
- T2102AH-2.4/4.9/5.X-S
- JLCPCB Part #
- C5947759
- Package
- -
- Description
- 2 2.4GHz、5.4GHz 2dBi Rubber Ducky Antenna - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
T2102AH-2.4/4.9/5.X-S
Extended- Manufacturer
- MFR.Part #
- T2102AH-2.4/4.9/5.X-S
- JLCPCB Part #
- C5947759
- Package
- -
- Description
- 2 2.4GHz、5.4GHz 2dBi Rubber Ducky Antenna - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T2102AH-2.4/4.9/5.X-S Specifications
T2102AH-2.4/4.9/5.X-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Nearson | |
| Package | - | |
| VSWR | 2 | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 2dBi | |
| Frequency(Center/Band) | 2.4GHz、5.4GHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T2102AH-2.4/4.9/5.X-S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T2102AH-2.4/4.9/5.X-S Documents
T2102AH-2.4/4.9/5.X-S datasheets or manufacturer documentation.
Datasheet: T2102AH-2.4/4.9/5.X-S Datasheet (PDF)
T2102AH-2.4/4.9/5.X-S Schematic Symbol & PCB Footprint
The T2102AH-2.4/4.9/5.X-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.