CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. NTC Thermistors
  6. CMFB 104F3950
CMFB 104F3950 - 1
CMFB 104F3950 - 2
CMFB 104F3950 - 3
CMFB 104F3950 - 4
Extended1/4
* Images are for reference only

CMFB 104F3950

Attributes
Value
Manufacturer
Nanjing Shiheng Elec
MFR.Part #
CMFB 104F3950
JLCPCB Part #
C2889059
Package
0805
Description
-40℃~+125℃ 0.85mm 1.25mm 100kΩ 100mW 140uA 1mW/℃ 2mm 3950K 3987K 5s ±1% 0805 NTC Thermistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/NTC Thermistors
ManufacturerNanjing Shiheng Elec
Package0805
Operating Temperature-40℃~+125℃
Steady State Current (Max)140uA
Thermal Time Constant5s
Resistance Tolerance±1%
B Constant (25℃/85℃)3987K
B Constant (25℃/50℃)3950K
Dissipation Factor1mW/℃
Power(Watts)100mW
Resistance @ 25℃100kΩ
Length2mm
Height0.85mm
Width1.25mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. NTC Thermistors
  6. CMFB 104F3950
CMFB 104F3950

* Images are for reference only

CMFB 104F3950

Extended
Manufacturer

Nanjing Shiheng Elec

MFR.Part #
CMFB 104F3950
JLCPCB Part #
C2889059
Package
0805
Description
-40℃~+125℃ 0.85mm 1.25mm 100kΩ 100mW 140uA 1mW/℃ 2mm 3950K 3987K 5s ±1% 0805 NTC Thermistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMFB 104F3950

* Images are for reference only

CMFB 104F3950

Extended
Manufacturer

Nanjing Shiheng Elec

MFR.Part #
CMFB 104F3950
JLCPCB Part #
C2889059
Package
0805
Description
-40℃~+125℃ 0.85mm 1.25mm 100kΩ 100mW 140uA 1mW/℃ 2mm 3950K 3987K 5s ±1% 0805 NTC Thermistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMFB 104F3950 Specifications

CMFB 104F3950 technical specifications, attributes, and parameters.

AttributesValue
CategorySensors/NTC Thermistors
ManufacturerNanjing Shiheng Elec
Package0805
Operating Temperature-40℃~+125℃
Steady State Current (Max)140uA
Thermal Time Constant5s
Resistance Tolerance±1%
B Constant (25℃/85℃)3987K
B Constant (25℃/50℃)3950K
Dissipation Factor1mW/℃
Power(Watts)100mW
Resistance @ 25℃100kΩ
Length2mm
Height0.85mm
Width1.25mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMFB 104F3950. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMFB 104F3950 Documents

CMFB 104F3950 datasheets or manufacturer documentation.

Datasheet: CMFB 104F3950 Datasheet (PDF)

CMFB 104F3950 Schematic Symbol & PCB Footprint

The CMFB 104F3950 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.