
* Images are for reference only
AH3040
Extended
- Manufacturer
- Nanjing AH Elec S & T
- MFR.Part #
- AH3040
- JLCPCB Part #
- C248993
- Package
- TO-92
- Description
- -20℃~+85℃ 10mA 4.5V~24V TO-92 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 427
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 427
In-stock Item Pricing
Qty Unit Price
1+
$0.5732
10+
$0.4528
30+
$0.4014
100+
$0.3372
500+
$0.3083
1000+
$0.2922
Related Products
Welcome back, may I help you?