
* Images are for reference only
SPC5744PK1AMMM8
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- SPC5744PK1AMMM8
- JLCPCB Part #
- C1345252
- Package
- MAPBGA-257
- Description
- -40℃~+125℃ 12bit 180MHz 2.5MB 3.15V~5.5V 32 Bit 384KB Built-in FLASH Freescale Series MAPBGA-257 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 760
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5439
10+
$9.9017
30+
$8.9028
100+
$8.0632
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →