
SC16C754BIB80,528
- Manufacturer
- MFR.Part #
- SC16C754BIB80,528
- JLCPCB Part #
- C729128
- Package
- LQFP-80(12x12)
- Description
- 2.5V、3.3V、5V 4 5Mbps 64Byte With False Start Bit Detection、with Modem Control、With automatic flow control LQFP-80(12x12) UART ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/UART | |
| Manufacturer | NXP Semicon | |
| Package | LQFP-80(12x12) | |
| Data Rate(Max) | 5Mbps | |
| Number of Channels | 4 | |
| Memory Size | 64Byte | |
| Voltage - Supply | 2.5V、3.3V、5V | |
| Features | With False Start Bit Detection、with Modem Control、With automatic flow control、Low-power mode、Hardware flow control support、Software flow control support、Fractional baud rate generator、Internal loopback/self-test mode |

* Images are for reference only
SC16C754BIB80,528
Extended- Manufacturer
- MFR.Part #
- SC16C754BIB80,528
- JLCPCB Part #
- C729128
- Package
- LQFP-80(12x12)
- Description
- 2.5V、3.3V、5V 4 5Mbps 64Byte With False Start Bit Detection、with Modem Control、With automatic flow control LQFP-80(12x12) UART ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SC16C754BIB80,528
Extended- Manufacturer
- MFR.Part #
- SC16C754BIB80,528
- JLCPCB Part #
- C729128
- Package
- LQFP-80(12x12)
- Description
- 2.5V、3.3V、5V 4 5Mbps 64Byte With False Start Bit Detection、with Modem Control、With automatic flow control LQFP-80(12x12) UART ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SC16C754BIB80,528 Specifications
SC16C754BIB80,528 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/UART | |
| Manufacturer | NXP Semicon | |
| Package | LQFP-80(12x12) | |
| Data Rate(Max) | 5Mbps | |
| Number of Channels | 4 | |
| Memory Size | 64Byte | |
| Voltage - Supply | 2.5V、3.3V、5V | |
| Features | With False Start Bit Detection、with Modem Control、With automatic flow control、Low-power mode、Hardware flow control support、Software flow control support、Fractional baud rate generator、Internal loopback/self-test mode |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC16C754BIB80,528. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SC16C754BIB80,528 Schematic Symbol & PCB Footprint
The SC16C754BIB80,528 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.