
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | NXP Semicon | |
| Package | SSOP-20-4.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Supply | 3.5mA | |
| IP3 | -9dBm | |
| Voltage - Supply | 2.7V~7V | |
| Gain/Loss | 17dB | |
| Features | I/Q quadrature mixing | |
| Noise Figure | 6.2dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SA606DK/01,118 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | NXP Semicon | |
| Package | SSOP-20-4.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Supply | 3.5mA | |
| IP3 | -9dBm | |
| Voltage - Supply | 2.7V~7V | |
| Gain/Loss | 17dB | |
| Features | I/Q quadrature mixing | |
| Noise Figure | 6.2dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SA606DK/01,118. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SA606DK/01,118 datasheets or manufacturer documentation.
Datasheet: SA606DK/01,118 Datasheet (PDF)
The SA606DK/01,118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.