
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | NXP Semicon | |
| Package | WLCSP-9(1.7x1.7) | |
| Power Supply Rejection Ratio (PSRR) | -93dB | |
| Efficiency | 85%、90% | |
| Voltage - Supply | 2V~5.5V | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Features | Enable/disable function、Filterless architecture | |
| Class | Class D | |
| Speaker Channels | 1-Channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SA58672UK027 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | NXP Semicon | |
| Package | WLCSP-9(1.7x1.7) | |
| Power Supply Rejection Ratio (PSRR) | -93dB | |
| Efficiency | 85%、90% | |
| Voltage - Supply | 2V~5.5V | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Features | Enable/disable function、Filterless architecture | |
| Class | Class D | |
| Speaker Channels | 1-Channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SA58672UK027. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SA58672UK027 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.