CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. QN9083DUKZ
QN9083DUKZ - 1
QN9083DUKZ - 2
QN9083DUKZ - 3
Extended1/3
* Images are for reference only

QN9083DUKZ

Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
QN9083DUKZ
JLCPCB Part #
C2151829
Package
XFBGA-47
Description
-40℃~+85℃ -95dBm 1.62V~3.6V 2.4GHz~2.4835GHz 2dBm 3.5mA 5mA Bluetooth SPI、USART、USB、UART、I2C XFBGA-47 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerNXP Semicon
PackageXFBGA-47
Frequency Range2.4GHz~2.4835GHz
Operating Temperature-40℃~+85℃
Sensitivity-95dBm
Output Power2dBm
ApplicationsBluetooth
Voltage - Supply1.62V~3.6V
Receive Current5mA
Current Of Transmitting3.5mA
InterfaceSPI、USART、USB、UART、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. QN9083DUKZ
QN9083DUKZ

* Images are for reference only

QN9083DUKZ

Extended
Manufacturer

NXP Semicon

MFR.Part #
QN9083DUKZ
JLCPCB Part #
C2151829
Package
XFBGA-47
Description
-40℃~+85℃ -95dBm 1.62V~3.6V 2.4GHz~2.4835GHz 2dBm 3.5mA 5mA Bluetooth SPI、USART、USB、UART、I2C XFBGA-47 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QN9083DUKZ

* Images are for reference only

QN9083DUKZ

Extended
Manufacturer

NXP Semicon

MFR.Part #
QN9083DUKZ
JLCPCB Part #
C2151829
Package
XFBGA-47
Description
-40℃~+85℃ -95dBm 1.62V~3.6V 2.4GHz~2.4835GHz 2dBm 3.5mA 5mA Bluetooth SPI、USART、USB、UART、I2C XFBGA-47 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QN9083DUKZ Specifications

QN9083DUKZ technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerNXP Semicon
PackageXFBGA-47
Frequency Range2.4GHz~2.4835GHz
Operating Temperature-40℃~+85℃
Sensitivity-95dBm
Output Power2dBm
ApplicationsBluetooth
Voltage - Supply1.62V~3.6V
Receive Current5mA
Current Of Transmitting3.5mA
InterfaceSPI、USART、USB、UART、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QN9083DUKZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

QN9083DUKZ Documents

QN9083DUKZ datasheets or manufacturer documentation.

Datasheet: QN9083DUKZ Datasheet (PDF)

QN9083DUKZ Schematic Symbol & PCB Footprint

The QN9083DUKZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.