
* Images are for reference only
PCA9633DP2,118
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- PCA9633DP2,118
- JLCPCB Part #
- C2678672
- Package
- TSSOP-10-3mm
- Description
- -40℃~+85℃ 2.3V~5.5V 25mA 4 5.5V 97kHz Built-in PWM TSSOP-10-3mm LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1819
10+
$0.9807
30+
$0.8712
100+
$0.7472
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products