
* Images are for reference only
NTS0102JKZ
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- NTS0102JKZ
- JLCPCB Part #
- C24816760
- Package
- X2SON-8(1x1.4)
- Description
- -40℃~+125℃ 1.65V~3.6V 2.3V~5.5V 50Mbps Auto Direction Detection、Power-Off Protection Bidirectional Open Drain X2SON-8(1x1.4) Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5925
10+
$0.5796
30+
$0.5716
100+
$0.5635
Related Products