
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NXP Semicon | |
| Package | HVQFN-48(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | -123dBm | |
| Voltage - Supply | 2.1V~5.5V | |
| Receive Current | 17mA | |
| Typical Application Frequency | 315MHz、433MHz、868MHz、915MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCK2983AHN/T2CY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NXP Semicon | |
| Package | HVQFN-48(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | -123dBm | |
| Voltage - Supply | 2.1V~5.5V | |
| Receive Current | 17mA | |
| Typical Application Frequency | 315MHz、433MHz、868MHz、915MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCK2983AHN/T2CY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NCK2983AHN/T2CY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.