
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | NXP Semicon | |
| Package | TO-270WB-4 | |
| Operating Temperature | -65℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 163pF | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.6pF | |
| Drain to Source Voltage | 110V | |
| Output Capacitance(Coss) | 93pF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MRF6V2150NR1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | NXP Semicon | |
| Package | TO-270WB-4 | |
| Operating Temperature | -65℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 163pF | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.6pF | |
| Drain to Source Voltage | 110V | |
| Output Capacitance(Coss) | 93pF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MRF6V2150NR1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MRF6V2150NR1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.