
* Images are for reference only
MPXM12GST1
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MPXM12GST1
- JLCPCB Part #
- C3227939
- Package
- MPAK-5
- Description
- -40℃~+125℃ 10Kpa 3V~6V MPAK-5 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.3754
200+
$9.8206
400+
$9.4748
800+
$9.3044
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products