
* Images are for reference only
MKE04Z128VQH4
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MKE04Z128VQH4
- JLCPCB Part #
- C1340193
- Package
- QFP-64(14x14)
- Description
- -40℃~+105℃ 128KB 16KB 2.7V~5.5V 32 Bit 48MHz 58 ARM Cortex-M0+ Built-in FLASH QFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 2
Full Reel: 84
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6306
10+
$8.4151
30+
$8.2720
100+
$8.1273
Related Products