This website requires JavaScript.
no-image

* Images are for reference only

MCXA154VLL

Extended
Manufacturer
NXP Semicon
MFR.Part #
MCXA154VLL
JLCPCB Part #
C22972368
Package
LQFP-100(14x14)
Description
-40℃~+125℃ 1.71V~3.6V 256KB 32 Bit 32KB 96MHz ARM Cortex-M33 Built-in+External FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 14

Minimum: 1

Full Reel: 90

$0.01

Add To List

Available Order Qty: 14

In-stock Item Pricing

Qty Unit Price
1+ $5.2243
10+ $5.1101
30+ $5.0345
90+ $4.9589
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons