
* Images are for reference only
MC9S08QD2MPC
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08QD2MPC
- JLCPCB Part #
- C1344675
- Package
- PDIP-8
- Description
- -40℃~+125℃ 10bit 16MHz 2.7V~5.5V 2KB 4 8 Bit Built-in FLASH S08 PDIP-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4104
200+
$0.5458
500+
$0.5265
1000+
$0.5169
Related Products