
* Images are for reference only
MC9S08AW16CPUE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08AW16CPUE
- JLCPCB Part #
- C1338461
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 10bit 16KB 1KB 2.7V~5.5V 40MHz 54 8 Bit Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、External pin reset (NRST)、Built-in general-purpose timer S08 LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$16.7280
10+
$16.1795
Related Products