
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | NXP Semicon | |
| Package | LQFP-160(24x24) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.25V~3.6V | |
| Number of I/O | 76 | |
| FLASH Size | 128KB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC56F8147VPYE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | NXP Semicon | |
| Package | LQFP-160(24x24) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.25V~3.6V | |
| Number of I/O | 76 | |
| FLASH Size | 128KB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC56F8147VPYE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MC56F8147VPYE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.