
* Images are for reference only
LPC845M301JHI48K
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC845M301JHI48K
- JLCPCB Part #
- C1012857
- Package
- HVQFN-48-EP(7x7)
- Description
- -40℃~+105℃ 1.8V~3.6V 10bit 12bit 16KB 30MHz 32 Bit 42 64KB ARM Cortex-M0+ Built-in+External FLASH HVQFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5975
10+
$3.9849
30+
$3.6214
100+
$3.2532
500+
$3.0827
1000+
$3.0055